
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
Only 3 Piece(s) available
Barthelme 70112240 LED indicator light White W2 x 4.6d 6 V DC, 6 V AC 16 mA 1.9 lm
Highlights & Details
Our service for you
Technical specifications
- Life: 30 000 hours
- Product type
LED indicator light
- Type
70112240
- Factory colour
White
- Operating voltage
6 V DC
6 V AC
W2 x 4.6d
- Operating current
16 mA
- Colour temperature
5000 - 6000 K
- Radiation angle
60°
- Dim
(Ø x L) 5 mm x 20 mm
- Length
20 mm
- (Ø)
5 mm
30000 h
- RoHS-compliant
Yes
- Content
1 pc(s)
- Colour temperature (max.)
6000 K
- Colour temperature (min.)
5000 K
- Colour temperature range
5000 - 6000 K
- Luminous flux (Φ)
1.9 lm
- Radiation angle
60°
- Operating current
16 mA
- Operating voltage
6 V DC/AC
Documents & Downloads
Datasheet
Datasheet 182081 Barthelme 70112240 LED indicator light White W2 x 4.6d 6 V DC, 6 V AC 16 mA 1.9 lm
User & Safety Instructions
User & Safety Instructions 182081 Barthelme 70112240 LED indicator light White W2 x 4.6d 6 V DC, 6 V AC 16 mA 1.9 lm
Description
Robust and shock-resistant. Direct DC or AC operation possible.

