
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
Barthelme 70112270 LED indicator light Green T5.5 k 24 V DC, 24 V AC 17 mA 2.1 lm
Our service for you
Technical specifications
- Life: 30000 hours
- Product type
LED indicator light
- Type
70112270
- Factory colour
Green
- Operating voltage
24 V DC
24 V AC
- Operating voltage
24, 24 - 28, 28 V DC, V AC
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
28 V DC
28 V AC
T5.5 k
- Operating current
17 mA
- Wavelength
525 nm
- Radiation angle
60°
- Dim
(Ø x L) 5.5 mm x 22 mm
- Length
22 mm
- (Ø)
5.5 mm
30000 h
- RoHS-compliant
Yes
- Content
1 pc(s)
- Luminous flux (Φ)
2.1 lm
- Radiation angle
60°
- Operating current
17 mA
- Shaft length
515 - 525 nm
- Operating voltage
24 - 28 V DC/AC
Documents & Downloads
Datasheet
Datasheet 182088 Barthelme 70112270 LED indicator light Green T5.5 k 24 V DC, 24 V AC 17 mA 2.1 lm
User & Safety Instructions
User & Safety Instructions 182088 Barthelme 70112270 LED indicator light Green T5.5 k 24 V DC, 24 V AC 17 mA 2.1 lm
Description
Robust and shock-resistant. Direct DC or AC operation possible.

