Collection
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
7011 2312
White
24 V DC
24 V AC
24, 24 - 28, 28 V DC, V AC
24 V DC
24 V AC
28 V DC
28 V AC
T5.5 k
17 mA
5000 - 6000 K
60°
(Ø x L) 5.5 mm x 22 mm
22 mm
5.5 mm
30000 h
Yes
1 pc(s)
6000 K
5000 K
5000 - 6000 K
2.1 lm
60°
Datasheet 182096 Barthelme 70112312 LED indicator light White T5.5 k 24 V DC, 24 V AC 2.1 lm