
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Highlights & Details
Barthelme 70112912 LED indicator light White BA7s 24 V DC, 24 V AC 1.3 lm
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
7011 2912
- Factory colour
White
- Operating voltage
24 V DC
24 V AC
- Operating voltage
24, 24 - 28, 28 V DC, V AC
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
28 V DC
28 V AC
BA7s
- Operating current
17 mA
- Colour temperature
5000 - 6000 K
- Radiation angle
95°
- Dim
(Ø x L) 7 mm x 20 mm
- Length
20 mm
- (Ø)
7 mm
30000 h
- RoHS-compliant
Yes
- Content
1 pc(s)
- Colour temperature (max.)
6000 K
- Colour temperature (min.)
5000 K
- Colour temperature range
5000 - 6000 K
- Luminous flux (Φ)
1.3 lm
Documents & Downloads
Datasheet
Datasheet 182261 Barthelme 70112912 LED indicator light White BA7s 24 V DC, 24 V AC 1.3 lm
User & Safety Instructions
User & Safety Instructions 182261 Barthelme 70112912 LED indicator light White BA7s 24 V DC, 24 V AC 1.3 lm
Description
Robust and shock-resistant. Direct DC or AC operation possible.
This text is machine translated.
This text is machine translated.

