
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
Barthelme 70113036 LED indicator light Red BA9s 24 V DC, 24 V AC 23 mA 1.2 lm
Our service for you
Technical specifications
- Life: 30 000 hours
- Product type
LED indicator light
- Type
70113036
- Factory colour
Red
- Operating voltage
24 V DC
24 V AC
- Operating voltage
24, 24 - 28, 28 V DC, V AC
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
28 V DC
28 V AC
BA9s
- Operating current
23 mA
- Wavelength
630 nm
- Radiation angle
120°
- Dim
(Ø x L) 10 mm x 23 mm
- Length
23 mm
- (Ø)
10 mm
30000 h
- RoHS-compliant
Yes
- Content
1 pc(s)
- Luminous flux (Φ)
1.2 lm
- Radiation angle
120°
- Operating current
23 mA
- Shaft length
620 - 630 nm
- Operating voltage
24 - 28 V DC/AC
Documents & Downloads
Datasheet
Datasheet 182291 Barthelme 70113036 LED indicator light Red BA9s 24 V DC, 24 V AC 23 mA 1.2 lm
Conformity certificate
Conformity certificate 182291 Barthelme 70113036 LED indicator light Red BA9s 24 V DC, 24 V AC 23 mA 1.2 lm
Description
Robust and shock-resistant. Direct DC or AC operation possible.

