
Number
Highlights & Details
Barthelme 70113072 LED indicator light Blue BA9s 24 V DC, 24 V AC 20 mA 0.6 lm
Our service for you
Technical specifications
- Life: 30 000 hours
- Product type
LED indicator light
- Type
70113072
- Factory colour
Blue
- Operating voltage
24 V DC
24 V AC
- Operating voltage
24, 24 - 28, 28 V DC, V AC
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
28 V DC
28 V AC
BA9s
- Operating current
20 mA
- Wavelength
475 nm
- Radiation angle
120°
- Dim
(Ø x L) 10 mm x 23 mm
- Length
23 mm
- (Ø)
10 mm
30000 h
- RoHS-compliant
Yes
- Content
1 pc(s)
- Luminous flux (Φ)
0.6 lm
- Radiation angle
120°
- Operating current
20 mA
- Shaft length
465 - 475 nm
- Operating voltage
24 - 28 V DC/AC
Documents & Downloads
Datasheet
Datasheet 182305 Barthelme 70113072 LED indicator light Blue BA9s 24 V DC, 24 V AC 20 mA 0.6 lm
User & Safety Instructions
User & Safety Instructions 182305 Barthelme 70113072 LED indicator light Blue BA9s 24 V DC, 24 V AC 20 mA 0.6 lm
Conformity certificate
Conformity certificate 182305 Barthelme 70113072 LED indicator light Blue BA9s 24 V DC, 24 V AC 20 mA 0.6 lm

