
Number
Highlights & Details
Barthelme 70113096 LED indicator light Amber BA9s 60 V DC, 60 V AC 14 mA 0.7 lm
Our service for you
Technical specifications
- Life: 30 000 hours
- Product type
LED indicator light
- Type
70113096
- Factory colour
Amber
- Operating voltage
60 V DC
60 V AC
BA9s
- Operating current
14 mA
- Wavelength
595 nm
- Radiation angle
120°
- Dim
(Ø x L) 10 mm x 23 mm
- Length
23 mm
- (Ø)
10 mm
30000 h
- RoHS-compliant
Yes
- Content
1 pc(s)
- Luminous flux (Φ)
0.7 lm
- Radiation angle
120°
- Operating current
14 mA
- Shaft length
585 - 595 nm
- Operating voltage
60 V DC/AC
Documents & Downloads
Datasheet
Datasheet 182310 Barthelme 70113096 LED indicator light Amber BA9s 60 V DC, 60 V AC 14 mA 0.7 lm
User & Safety Instructions
User & Safety Instructions 182310 Barthelme 70113096 LED indicator light Amber BA9s 60 V DC, 60 V AC 14 mA 0.7 lm
Conformity certificate
Conformity certificate 182310 Barthelme 70113096 LED indicator light Amber BA9s 60 V DC, 60 V AC 14 mA 0.7 lm

