
Number
Barthelme 70113104 LED indicator light White BA9s 12 V DC, 12 V AC 21 mA 2.2 lm
Highlights & Details
Our service for you
Technical specifications
- Life: 30 000 hours
- Product type
LED indicator light
- Type
70113104
- Factory colour
White
- Operating voltage
12 V DC
12 V AC
BA9s
- Operating current
21 mA
- Colour temperature
5000 - 6000 K
- Radiation angle
120°
- Dim
(Ø x L) 10 mm x 23 mm
- Length
23 mm
- (Ø)
10 mm
30000 h
- RoHS-compliant
Yes
- Content
1 pc(s)
- Colour temperature (max.)
6000 K
- Colour temperature (min.)
5000 K
- Colour temperature range
5000 - 6000 K
- Luminous flux (Φ)
2.2 lm
- Radiation angle
120°
- Operating current
21 mA
- Operating voltage
12 V DC/AC
Documents & Downloads
Datasheet
Datasheet 182313 Barthelme 70113104 LED indicator light White BA9s 12 V DC, 12 V AC 21 mA 2.2 lm
User & Safety Instructions
User & Safety Instructions 182313 Barthelme 70113104 LED indicator light White BA9s 12 V DC, 12 V AC 21 mA 2.2 lm
Conformity certificate
Conformity certificate 182313 Barthelme 70113104 LED indicator light White BA9s 12 V DC, 12 V AC 21 mA 2.2 lm

