
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
Barthelme 70113108 LED indicator light White BA9s 24 V DC, 24 V AC 21 mA 2.2 lm
Our service for you
Technical specifications
- Life: 30 000 hours
- Product type
LED indicator light
- Type
70113108
- Factory colour
White
- Operating voltage
24 V DC
24 V AC
- Operating voltage
24, 24 - 28, 28 V DC, V AC
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
28 V DC
28 V AC
BA9s
- Operating current
21 mA
- Colour temperature
5000 - 6000 K
- Radiation angle
120°
- Dim
(Ø x L) 10 mm x 23 mm
- Length
23 mm
- (Ø)
10 mm
30000 h
- RoHS-compliant
Yes
- Content
1 pc(s)
- Colour temperature (max.)
6000 K
- Colour temperature (min.)
5000 K
- Colour temperature range
5000 - 6000 K
- Luminous flux (Φ)
2.2 lm
- Radiation angle
120°
- Operating current
21 mA
- Operating voltage
24 - 28 V DC/AC
Documents & Downloads
Datasheet
Datasheet 182314 Barthelme 70113108 LED indicator light White BA9s 24 V DC, 24 V AC 21 mA 2.2 lm
Conformity certificate
Conformity certificate 182314 Barthelme 70113108 LED indicator light White BA9s 24 V DC, 24 V AC 21 mA 2.2 lm
Description
Robust and shock-resistant. Direct DC or AC operation possible.

