
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
Barthelme 70113118 LED indicator light White BA9s 220 V DC, 220 V AC 3 mA 0.6 lm
Our service for you
Technical specifications
- Life: 30 000 hours
- Product type
LED indicator light
- Type
70113118
- Factory colour
White
- Operating voltage
220 V DC
220 V AC
BA9s
- Operating current
3 mA
- Colour temperature
5000 - 6000 K
- Radiation angle
120°
- Dim
(Ø x L) 10 mm x 23 mm
- Length
23 mm
- (Ø)
10 mm
30000 h
- RoHS-compliant
Yes
- Content
1 pc(s)
- Colour temperature (max.)
6000 K
- Colour temperature (min.)
5000 K
- Colour temperature range
5000 - 6000 K
- Luminous flux (Φ)
0.6 lm
- Radiation angle
120°
- Operating current
3 mA
- Operating voltage
220 V DC/AC
Documents & Downloads
Datasheet
Datasheet 182318 Barthelme 70113118 LED indicator light White BA9s 220 V DC, 220 V AC 3 mA 0.6 lm
Conformity certificate
Conformity certificate 182318 Barthelme 70113118 LED indicator light White BA9s 220 V DC, 220 V AC 3 mA 0.6 lm
Description
Robust and shock-resistant. Direct DC or AC operation possible.

