
Number
Total (€ 1.50 / piece)
€ 1.50
plus VAT.
14-day return policy included
Highlights & Details
Barthelme 70113226 LED indicator light Red BA9s 220 V DC, 220 V AC 0.4 lm
Our service for you
Technical specifications
- Lifetime: 3000 hrs
- Product type
LED indicator light
- Type
70113226
- Factory colour
Red
- Operating voltage
220 V DC
220 V AC
BA9s
- Operating current
4 mA
- Wavelength
630 nm
- Radiation angle
120°
- Dim
(Ø x L) 10 mm x 23 mm
- Length
23 mm
- (Ø)
10 mm
30000 h
- RoHS-compliant
Yes
- Content
1 pc(s)
- Luminous flux (Φ)
0.4 lm
- Radiation angle
120°
Documents & Downloads
Datasheet
Datasheet 182349 Barthelme 70113226 LED indicator light Red BA9s 220 V DC, 220 V AC 0.4 lm
Datasheet 182349 Barthelme 70113226 LED indicator light Red BA9s 220 V DC, 220 V AC 0.4 lm
User & Safety Instructions
User & Safety Instructions 182349 Barthelme 70113226 LED indicator light Red BA9s 220 V DC, 220 V AC 0.4 lm
Description
Robust and shock-proof. Direct DC or AC operation possible.

