
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
Barthelme 70113234 LED indicator light Green BA9s 24 V DC, 24 V AC 3.6 lm
Our service for you
Technical specifications
- Lifetime: 3000 hrs
- Product type
LED indicator light
- Type
7011 3234
- Factory colour
Green
- Operating voltage
24 V DC
24 V AC
- Operating voltage
24, 24 - 28, 28 V DC, V AC
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
28 V DC
28 V AC
BA9s
- Operating current
18 mA
- Wavelength
525 nm
- Radiation angle
120°
- Dim
(Ø x L) 10 mm x 23 mm
- Length
23 mm
- (Ø)
10 mm
30000 h
- RoHS-compliant
Yes
- Content
1 pc(s)
- Luminous flux (Φ)
3.6 lm
- Radiation angle
120°
Documents & Downloads
Datasheet
Datasheet 182351 Barthelme 70113234 LED indicator light Green BA9s 24 V DC, 24 V AC 3.6 lm
User & Safety Instructions
User & Safety Instructions 182351 Barthelme 70113234 LED indicator light Green BA9s 24 V DC, 24 V AC 3.6 lm
Description
Robust and shock-proof. Direct DC or AC operation possible.

