There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 99 x 39 x 23.5 mm
32 V DC
18 V DC
Möbelzulassung
0.7 A
700 mA
230 V AC
dimmable
Approved for use on furniture
IP20
Screw terminal
0.35 A
39 mm
23.5 mm
99 mm
45 °C
-20 °C
350 mA / 700 mA
-20 - +45 °C
230 V AC
not relevant
Datasheet 154910 Barthelme LEDTREIB67 LED driver Constant current 0.35 - 0.7 A 18 - 32 V DC dimmable, Approved for use on furniture 1 pc(
User & Safety Instructions 154910 Barthelme LEDTREIB67 LED driver Constant current 0.35 - 0.7 A 18 - 32 V DC dimmable, Approved for use on furniture 1 pc(