1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 72 x 34 x 90 mm
White
24 V
24 V
1 A
1 A
230 V
w/o certification
IP40
Plug
24 W
1 x
240 V
100 V
24 W (max)
34 mm
90 mm
72 mm
yes
Datasheet 2749439 Barthelme Netzteil 24V (CV) LED transformer Constant voltage 24 W 1 A 24 V 1 pc(s)
User & Safety Instructions 2749439 Barthelme Netzteil 24V (CV) LED transformer Constant voltage 24 W 1 A 24 V 1 pc(s)