There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
The large/small bit-kassette for traveling with the mini bit-set 32-piece is ideal both for professionals and avid do-it-yourself. The bits are made of high-quality chromium-nickel-molybdenum steel, and convince by high stability and strength, what a longer life. The ergonomic aluminum handle provides for an extra strong and secure hold. The universally suitable tool is of critical value and extremely practical when you are on the move.
Features
Phillips: #000/#00/#0 / # 1
Slot: 1.0 / 1.5 / 2.0 / 2.5 / 3.0 / 3.5 / 4.0
: Torx T4/T5/T6/T7/T8/T9/T10/T15/T20
Hex: Allen 0.7/0.9/1.3/1.5/2.0/2.5/3.0/4.0
Pozidriv: PZ 0/PZ1
1x Aluminum bit holder
1 x bit extension (aluminum+CR-V)
Scope of delivery
1 x mini bit-set 32-piece in cartridge
Hints
This text is machine translated.
Description
The large/small bit-kassette for traveling with the mini bit-set 32-piece is ideal both for professionals and avid do-it-yourself. The bits are made of high-quality chromium-nickel-molybdenum steel, and convince by high stability and strength, what a longer life. The ergonomic aluminum handle provides for an extra strong and secure hold. The universally suitable tool is of critical value and extremely practical when you are on the move.