
Highlights & Details
BTL-4 round cell charger
- Individual slot monitoring
- Graphic display
- Battery voltage based auto switch-off
- Charging current: 500 mA for AA, AAA
- Charging current: 30 mA for 9 V
- Over-heat, over charge protection
Technical specifications
- Matching rechargeable battery
NiMH
NiCd
- Product type
Charger for cylindrical cells
- Suitable for battery size
AA
AAA
9V PP3
- Charging slots
5
- AAA
4
- AA
4
- 9 V
1
- Operating voltage
100 - 240 V
- Max. charging current per slot
500 mA
- Charging current (AAA)
500 mA
- Charging current (AA)
500 mA
- 9 V battery charging current
30 mA
- Charger features
Battery voltage based auto switch-off
Individual slot monitoring
Trickle charging
Graphic display
Battery temperature monitoring
Faulty battery detection
Timer settings
- Charging time for AAs
430 Min.
- Width
73 mm
- Height
30 mm
- Depth
118 mm
- Weight
123 g
- Dim
(W x H x D) 73 x 30 x 118 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1953682 Basetech BTL-4 Charger for cylindrical cells NiMH, NiCd AA , AAA , 9V PP3
User & Safety Instructions 1953682 Basetech BTL-4 Charger for cylindrical cells NiMH, NiCd AA , AAA , 9V PP3
Conformity certificate
Conformity certificate 1953682 Basetech BTL-4 Charger for cylindrical cells NiMH, NiCd AA , AAA , 9V PP3
Description
This text is machine translated.
Features
- Minus-delta U auto shutdown
- Individual slot monitoring
- Trickle charging
- Temperature monitoring
- Timer switch-off
- Circuit breaker
- Detects incorrectly inserted/faulty batteries
- Reverse polarity protection
- LC display
- LED display for 9V block
Scope of delivery
- BTL-4
- Power cord
- User manual.







