
Highlights & Details
Basetech energy cost meter EM-3000, set of 2
- Measures power consumption, CO²-emissions and electricity costs
- With large LCD display
Technical specifications
- Product type
Energy consumption meter
- Type
EM-3000
- Energy meter features
Energy cost calculator
- Suitable for (country)
Germany
Sweden
Austria
Finland
Norway
Slovenia
Hungary
Estonia
Latvia
Bulgaria
Show more
- Reading type
Energy consumption
- Nominal voltage range
250 V (max)
- Mains voltage (max.)
250 V
- Power (max.)
3680 W
- Active power (min.)
2 W
- Operating voltage
230 V AC
- Current range
16 A (max)
- Current (max.)
16 A
- Self-consumption
1 W
- Weight
200 g
- Active power range
2 up to 3680 W
- Frequency
50 Hz
- Accuracy
2 %
- MID-approved
No
- Dim
(L x W x H) 78 x 76 x 150 mm
- Height
150 mm
- Length
78 mm
- Width
76 mm
- Power factor Cos φ (max.)
1.0
- Power factor Cos φ (min.)
0.1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3533070 Basetech EM-3000 Energy consumption meter Energy cost calculator 2 pc(s)
Conformity certificate
Conformity certificate 3533070 Basetech EM-3000 Energy consumption meter Energy cost calculator 2 pc(s)
Security datasheet
Security datasheet 3533070 Basetech EM-3000 Energy consumption meter Energy cost calculator 2 pc(s)
Description
Various values can be displayed
With the 4 buttons of the device you can navigate easily by pressing a button through the different recorded data. The following values can be displayed:
- Current voltage, current power consumption, current frequency, current power consumption
- Cumulative consumption (kWh), accumulated electricity costs, accumulated CO2emissions, cumulative runtime
Precise current cost calculation thanks to price input
By pressing just a few buttons you can enter your personal power price per kWh. This makes the calculations of the Basetech EM-3000 even more precise.
This text is machine translated.
Features
- Energy cost measuring device with LCD display
- Shows the measurement results immediately
- Saves costs and consumption
- Manually adjustable current price
- For all earthing contact socket-outlets (Germany/Austria)
- Measured values: Total operating time, power consumption (watt), current price (EUR/kWh), voltage (volt), current strength (ampere), Total Cost of Ownership (Hertz), Min Max. Power consumption (watt)
- Measurement range AC: Up to 250 V
- Measuring range KW: Up to 3680 W.
- Measurement memory
- Connected load: Max. 16 A
- Frequency measurement
- Measuring AC Voltages
- Electricity prices adjustable up to 99.99 per kWh
Scope of delivery
- 2 x energy cost meter EM-300
- 2 x button-cell batteries
- User manual



