
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Basetech LD-12-20 LED Transformer 20 W 12 V/DC 1.66 A
- Output 12 V/DC / 1.66 A
- 20 Watt power
- SELV Class II (Safety Extra Low Voltage)
- Suitable for flammable surfaces
- Approved for use on furniture
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 103 x 35 x 16 mm
- Test mark
SELV Class II
- Max. output current
1.66 A
- Output current (max.) - rounded
1.66 A
- Operating voltage
12 V DC
- Protection class
II
EMC · F · MM
IP20
- LED driver features
Approved for use on furniture
Overvoltage
Suitable for flammable surfaces
- Connection
Screw terminal
- Max. power
20 W
- Input voltage (max.)
240 V AC
- Min. input voltage
220 V AC
- Power range
20 W (max)
- Width
35 mm
- Height
16 mm
- Length
103 mm
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2265916 Basetech LD-12-20 LED transformer Constant voltage 20 W 1.66 A Approved for use on furniture, Overvoltage, Suitable for
Description
The LED transformer supplied a constant output voltage of 12V.
This text is machine translated.
This text is machine translated.
Features
- Over temperature protection
- Overload, Over-voltage and Short-circuit protection
Scope of delivery
- Power supply
- User manual
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.











