
Number
Highlights & Details
Basetech LD-12-6 LED Transformer 6 W 12 V/DC 0.5 A
- Output 12 V/DC / 0.5 A
- 6 Watt power
- SELV Class II (Safety Extra Low Voltage)
- Suitable for flammable surfaces
- Approved for use on furniture
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 127 x 50 x 12 mm
- Test mark
SELV class II
- Max. output current
0.5 A
- Output current (max.) - rounded
500 mA
- Operating voltage
12 V DC
- Protection class
II
EMC · F · MM
IP20
- LED driver features
Approved for use on furniture
Overvoltage
Suitable for flammable surfaces
- Connection
Screw terminal
- Max. power
6 W
- Input voltage (max.)
240 V AC
- Min. input voltage
220 V AC
- Power range
6 W (max)
- Width
50 mm
- Height
12 mm
- Length
127 mm
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266202 Basetech LD-12-6 LED transformer Constant voltage 6 W 0.5 A Approved for use on furniture, Overvoltage, Suitable for fla
Conformity certificate
Conformity certificate 2266202 Basetech LD-12-6 LED transformer Constant voltage 6 W 0.5 A Approved for use on furniture, Overvoltage, Suitable for fla
Description
This text is machine translated.
Features
- Over temperature protection
- Overload, Over-voltage, and short-circuit protection
Scope of delivery
- Power supply
- User manual












