
Number
Highlights & Details
LS-40S Luggage Scales
- LCD
- Weighing range up to 40 kg
- 10 gram resolution
- Built-in 75 cm tape measure
- Overweight alert
- Automatic weight storage
Technical specifications
- Accuracy: 0 - 10 kg: ± 0.2 kg; >10 - 20 kg: ± 0.3 kg; >30 kg: ± 0.4 kg
- Weight range
40 kg
- Product type
Luggage scales
- Readability
10 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
2x Li button cell (CR2032)
- Dim
(L x W x H) 140 x 30 x 30 mm
- Weight
140 g
- Width
30 mm
- Height
30 mm
- Length
140 mm
- Type
LS-40S
Documents & Downloads
Datasheet
Datasheet 404554 Basetech LS-40S Luggage scales LS-40S Weight range 40 kg Readability 10 g battery-powered Silver
User & Safety Instructions
User & Safety Instructions 404554 Basetech LS-40S Luggage scales LS-40S Weight range 40 kg Readability 10 g battery-powered Silver
Conformity certificate
Conformity certificate 404554 Basetech LS-40S Luggage scales LS-40S Weight range 40 kg Readability 10 g battery-powered Silver
Description
Features
- 10 gram resolution
- Blue display backlighting
- Selectable units (g, kg, lb, oz)
- Auto switch-off
- Tare weight reading.
Scope of delivery
- Batteries
- User manual.


