
Highlights & Details
USB charger SUC -4900/4
- 5 V DC Output voltage
- 4 USB outputs
- 24.5 W Power
- Charges all USB-enabled devices
- With LED charge indicator
- Intelligent Device detection for quick and efficient charging
- Numerous safety mechanisms
Technical specifications
- Product type
USB charger
24.5 W
- Inputs
Europlug
- Input voltage
115 V AC
230 V AC
- Input voltage
100 - 240 V AC
- No. of outputs
4 x
- Outputs
4x USB-A
- Output voltage
5 V DC
- Output current (max.) - rounded
4.9 A
- Max. output current
4900 mA
- Max. output current per channel
2400 mA
- Type
SUC-4900/4
- Suitable for
iPhone
iPad
Smartphone
Tablet
- Dim
(L x W x H) 29 x 76 x 95 mm
- Height
95 mm
- Length
29 mm
- Width
76 mm
- Weight
117 g
- Factory colour
Grey
- EuP Status
Exempt
- Used at
Mains socket
- Type
Pulsed
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1367582 Basetech SUC-4900/4 USB charger 24.5 W 4x USB-A Grey Mains socket
Conformity certificate
Conformity certificate 1367582 Basetech SUC-4900/4 USB charger 24.5 W 4x USB-A Grey Mains socket
Description
The power-operated charging power supply contains 4 high-current capable USB outputs with a maximum charging current of 2400 mA. The high power outputs can be used for quick-charging capable devices such as iPad ® etc. can be used. The outputs can be used simultaneously, if the maximum values of the individual outputs or the total current of 4900 mA or the total power of 24.5 W is not exceeded.
Features
- Auto Detect device detection for optimal charging control
- Battery indicator
- Overload protection
- Short-circuit-proof.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




