
Total (1 kg = € 30.81)
€ 138.65
plus VAT.
14-day return policy included
Innofil 3D Pro 1 Tough PLA natural white 1.75 mm 4500 g
Highlights & Details
- Extremely reliable
- Extremely stable
- Pressure with high speed
Technical specifications
- Product type
Filament
- Filament material
Tough PLA
- Filament properties
high tensile strength
- Filament Ø
1.75 mm
- Filament colour
Natural white
- Heated bed required
Yes
- Printing temperature (min.)
210 °C
- Max. printing temperature
230 °C
- Weight
4.500 g
- Filament series
Pro1
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2109345 BASF Ultrafuse PR1-7501a450 PR1-7501a450 Filament Tough PLA high tensile strength 1.75 mm 4.500 g Natural white Pro1 1 p
Security datasheet
Security datasheet 2109345 BASF Ultrafuse PR1-7501a450 PR1-7501a450 Filament Tough PLA high tensile strength 1.75 mm 4.500 g Natural white Pro1 1 p
Description
The Innofil 3D Pro 1 filament offers the dutch filament manufacturers the most professional consumables for the FDM-pressure. The new material is based on a PLA basis and is additionally the positive properties of ABS-plastics. The Innofil 3D Pro 1 filament is comparable in terms of stability with ABS. In return, the printing speed at constant surface quality by up to 40 percent. Thus, functional components and components that are exposed to very heavy loads much faster than was previously the case can be made.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Spool















