The rubber tensioning wire from Basi is available in a convenient pack of 2 and is characterized by a length of 800 mm. The color of the tensioning ropes is an attractive green. The product features lend a unique identity to the cable. Our tensioning ropes are equipped with sturdy double hooks, which ensure an effortless and secure fixing at different anchor points. The hooks provide a reliable anchoring even under extreme conditions. Each of the two rubber tensioning cables in the set has a robust diameter of 8 mm and can provide a significant rigging force of 40 kg per tension rope. This way the luggage straps hold your cargo securely in place without slipping. The striking green color of the tensioning ropes makes it easy to identify and organize your cargo. Even under poor light conditions or difficult to see loads, it significantly increases visibility. The rubber tensioning ropes are versatile. In the field of transport and logistics, they guarantee, both professionally and privately, a secure attachment of goods in trucks, trailers or delivery vans. In camping and outdoor adventures the straps are indispensable for securing tents, tarpaulins or camping equipment and protecting it from the elements. In sports and leisure, they are Ideal for transporting sports equipment, bicycles and other recreational equipment safely during your adventures. The rubber clamps help you to organize and fix objects safely, around your home and in garden work.
This text is machine translated.