The rubber tensioning wire from Basi in a practical pack of 2 is equipped with a robust double hook, which enables a simple and secure fixing at different anchor points. The hooks provide a firm grip, even under extreme conditions. Each of the two rubber tensioning cables included in the set measures a length of 1000 mm and has a robust diameter of 8 mm. With an impressive rigging force of 40 kg per tension rope, the rubber tensioning cables provide a considerable load capacity. Your load is held securely in place without slipping. The tensioning ropes are available in the conspicuous yellow signal color, facilitate identification and organization and increase the visibility of your load in poor lighting conditions or in confusing loads.
Transport and logistics: Whether you are transporting goods for business or pleasure, this set ensures a secure attachment in trucks, trailers or delivery vans.
Camping and outdoor adventure: The straps are indispensable for securing tents, tarpaulins or camping equipment and protecting it from the elements.
Sports and leisure: Use them to safely transport sports equipment, bicycles or other recreational equipment during your adventures.
Household and gardening: In everyday life, these rubber tensioning cables help you to organize and fix objects securely in your home or garden.
This text is machine translated.