Experience security and versatility with our high-quality carabiner hooks with adjustable numerical code. This essential accessory was developed especially for outdoor enthusiasts, athletes and frequent travellers, who value reliable safety and practical use. The carbine hook is not only a robust key ring, but also a versatile tool, which is at your side in numerous situations. With an adjustable 3-digit combination of numbers it offers maximum protection against loss and ensures that your keys are securely stored. Whether you attach it to your backpack, tent, spindle or suitcase - our snap hook holds everything securely in place. Made of anodized aluminum, it satisfies by its durability and resistance The compact size of 95 mm length, 45 mm width and 6 mm height makes it the perfect companion for every type of adventure. Choose your favorite color from Black, Blue, Red or Silver and bring style to your everyday life. With our snap hook you are best equipped to keep your keys and other important items safe and within easy reach.
Safe carabiner with 3-digit number combination - optimum protection for your keys and effectively prevents loss of your valuables with outdoor activities, traveling or in everyday life.
Easily attach the carabiner hook to backpacks, tents, lockers or cases. Its robust design guarantees a secure hold in every situation, whether while hiking, camping or while traveling.
The snap hook is made of anodized aluminum, which is not only very light, but also resistant to wear and corrosion.
Compact and convenient size - with its dimensions of 95 mm length, 45 mm width the snap hook is compact enough to carry it anywhere without any problems.
Our snap hook is available in black, red, blue and silver. Choose the color that best fits your style while making a fashionable statement to protect your valuables.
This text is machine translated.