Deceptive real design - Realistic imitation with flashing LED-light for maximum deterrent. Thanks to the solar panel, no external power supply is required, with optional battery mode.
Versatile use – The 360 degree adjustable bracket enables a flexible alignment at the wall or ceiling – for an optimum surveillance optics.
Made of robust ABS-plastic and tested according to IP23, the solar-operated dome camera dummy is water-proof and thus ideally suited for protected outdoor areas.
Easy to install - the necessary mounting material and an adhesive warning plate are included in the delivery, in order to enable a quick and uncomplicated mounting
It is powered by solar power, optional 2 x AA batteries (not included) can be used.
This text is machine translated.