BASI PR 800 – BASI's tank lock offers the most effective protection against break-in. The latch lock is suitable for all doors that open inwards and offers protection over the entire door width. With the anti-tank lock, you achieve an optimum resistance against violent breaking from the outside. Can be used for doors made of wood, metal or plastic. The massive lock can be closed from inside and outside.
More details:
PR 800 for doors with a door width of 800 to 950 mm, lock output 80 mm with a key rotation, bar adjustable 3-fold on both sides, device for profile cylinder, including outer rosette for profile cylinder, profile cylinder 30/55 mm included in the delivery, including spacer plates and mounting material.
Available in silver, white and brown
A profile double cylinder of the size 30/55 mm – including 3 keys – is included in the delivery. The cylinder is suitable for doors with the standard door thickness of 40 mm. Additional BASI door cylinders sold separately*
*Please note the matching profile double cylinders depending on the door thickness:
Door thickness type
40 mm 30/55 mm
45 mm 30/60 mm
50 mm 30/65 mm
55 mm 30/70 mm
60 mm 30/75 mm
65 mm 30/80 mm
70 mm 30/85 mm
75 mm 30/90 mm
This text is machine translated.