The safe and effective additional door protection of the BASI brand is used primarily for front doors or entrance doors. The square additional door lock can be used for all doors that open inwards. In combination with a BASI door cylinder, the door lock offers additional security in your home. Thanks to the rotary knob, the door is quickly unlocked from the inside and thus ensures a fast escape route even in an emergency. The additional lock can be fitted with or without an external cylinder. The additional fuse is fitted to the frame and the door panel. All mounting accessories for mounting are included in the delivery. (Screws, drilling template, assembly instructions) Additional DIN door lock can be used left / right. Lock housing: Käntig / overall width: Approx. 130 mm / mandrel size: 60 mm
Suitable accessories:
BASI Profile outer cylinder Part No.: V5040-0000
Additional spacer plate set Part No.: 1303-0001
This text is machine translated.