The Basi mini door closer is a practical solution for all who want to lock their inner doors automatically, comfortably, quietly and reliably.
After opening, the integrated spring mechanism ensures that the door is controlled and returns to the closed position almost silently. This prevents the doors from leaving open unintentionally, reduces draft air and keeps the room temperature better. The mini door closer is suitable for light inner doors up to 20 kg as well as for folding widths up to 16 mm. Thanks to its universal design, it can be used at DIN left as well as DIN right doors and is suitable for Ideal for living rooms, children's room, bathroom, kitchens, offices or storage rooms. A special feature is the closing force that can be set in three stages.
The closing speed can be individually adapted to the weight of the door and to personal requirements. The door will close reliably, in control and pleasantly quiet. Installation is also very simple: The door closer is attached to the hinge side of the closed door and can also be permanently fixed with the supplied screws if required. In this way, you benefit from a safe installation and a long-lasting function. Along with the high usage comfort the door closer also helps in saving power. Automatically closed doors help to keep heating heat in the room, reduce draft air and reduce odors between different rooms. At the same time, dust turbulence and noise are reduced. This provides for a more pleasant and quiet living climate. With its simple design the door closer blends discreetly into almost any interior and convinces by functionality and comfort. A small gadget with a big effect.
This text is machine translated.