The BASI spring door closer is suitable for light interior doors, corridor doors or side entrance doors. It ensures that the doors do not remain open or slam shut and that they are closed in a pleasant and quiet way. Mostly used for fire doors, as they must be self-closing according to the regulations. The spring-door closer is also ideally suited for business or public facilities. The door closer is suitable for DIN left and right doors up to 25 kg. The design and assembly is simple. The lever is attached to the frame - the lever presses on the roller attached to the door wing.
This text is machine translated.