BASI's robust and secure AS profile half-cylinder range is suitable for garage doors, switch locks, key switches or curtain locks. The lock cylinder Kern consists of 8 direct locking elements on 2 different levels and thus provides for more safety. The high-quality half cylinder is supplied with 3 keys. Due to the different closing system, only the 3 cylinder keys supplied are suitable. In addition, it is always possible to make replacement keys at the regional key service. The AS half cylinder can be used as an ideal lock for a house entrance area. The solid brass cylinder comes with a drill-out protection, which prevents / makes it difficult to drill out possible burglars. The BASI cylinders are manufactured with precise attention to quality. The production and testing is done according to DIN standard 18252:2006-12.
This text is machine translated.