The outer cylinder, also known as a round cylinder, is suitable for additional door locks on the door blade. The profile outer cylinder can be used instead of a rotary knob on the additional door lock. ideal for the BASI additional door lock KS 500, as well as KS 500R (available separately). The outer cylinder is made of high-quality materials, which promise a long service life and high wear resistance. Of course, the cylinder is equipped with all safety features, which also has a standard profile cylinder. The cylinder is made of solid brass and comes with 3 keys. The profile cylinder is equipped with an equenclosing system. This means that the key can be used for several cylinder locks. Whether for the front door, additional locks, garden gates, the cellar door or curtain locks – if you decide for an identical system, you will only need a key to open the door in the future. Therefore, pay attention to the number of the same lock when purchasing. The carrier rod can be shortened individually and brought to the correct size. In combination with a BASI additional door lock, the locking system provides maximum protection for your entrance door.
This text is machine translated.