Secure your most valuable possessions with our massive padlock, which offers maximum protection and reliability. This unit lock also known as container lock, made of a robust, coated steel housing, ensures an incomparable security for your most valuable goods. The housing is resistant to external influences and effectively protects against manipulation, while the integrated cylinder cover (ZA) additionally protects the cylinder against drilling and pulling attempts. The strong locking bolt from hardened special steel with a diameter of 13 mm offers additional protection and resistance against violent burglary attempts. The bolt lock is specially designed for use in areas that require a high degree of safety, such as machines, roller screen or gates or containers. Thanks to its various closures, it can be flexibly used whereby only the provided three key can be used for opening. The solid construction and the well thought-out design make it an ideal security lock for all, who want to optimally protect their valuable possessions. With a width of 94 mm, a height of 69 mm and a distance of 18 mm between the lock body and the clip, this lock is compact but powerful, and is perfectly suitable for protecting large values or in environments with Hohem risk of theft.
This text is machine translated.