Discover the high-quality brass padlock designed for maximum security and versatility. The padlock combines robust design with user-friendly functionality, WAS makes it a perfect choice for the use both indoors and outdoors. The lock body is made of solid brass, which is not only known for its long life and corrosion resistance, but also for its noble finish. With a width of 52 mm and a height of 40.5 mm the padlock fits comfortably in the hand and at the same time offers a high protection against manipulation. The hardened steel bracket, at a height of 28 mm to the lower edge and a width of 25 mm, offers additional protection against break-in attempts. The 8 mm thick handle withstands even the strongest loads, WAS makes it Ideal for the security of gates, sheds, cabinets and doors. The numeric lock is equipped with a lock on both the sides, which offers a double security. A special highlight is the combination of numbers which can be set by 4 digits and which offers maximum flexibility without the need for a key. For added convenience, an encryption key is included, with which you can reconfigure the combination as desired.
This text is machine translated.