The classic BASI fire protection, timeless and classic, is suitable for all common fire doors, cellar doors, fire doors or also room doors with a door thickness of 44 to 66 mm. This is a classic push-button set that can be opened from both sides. The fitting has a prefabricated hole for a door cylinder - where a profile cylinder or blind cylinder can be used without any problems. Due to its steel substructure, the melting point of the individual parts is above 1000°C, which makes the fitting particularly resistant. The exterior of the fittings is characterized by modern and high-quality stainless steel. The BASI fire protection cover can cope with daily loads without any problems. Everything is included in the delivery for a simple and precise mounting for the DIY enthusiast. The installation is child's play thanks to the accompanying instructions and mounting set. The fitting can be used DIN LEFT / right. The distance is 72 mm, inner square: 9 mm, steel core in the push-button, invisible screw connection.
This text is machine translated.