The high quality colored bart room door lock is the ideal solution for all common room doors indoors.
It impresses with its solid processing, long-lasting materials and precise mechanics, which provides for reliable function in the daily routine. Thanks to the classical colored beard hole, the lock is optimally suitable for typical inner doors and can be integrated easily in the existing door systems. A special highlight is the elegant stainless steel round cuff with a width of 20 mm. This not only gives the lock a modern, high-quality look, but also enables a flexible and exact fitting in different door designs. The closed lock box protects the internal mechanism effectively against dust and dirt, WAS significantly increases the life span and ensures a continuous smooth use. The insert lock is either designed for DIN right or DIN left and meets the common standard dimensions with a pin width of 55 mm and a distance of 72 mm.
The robust combination of plastic case and aluminum bar ensures optimum interaction of light and stability. The lock is also tested according to EN12209:2016 and thus fulfills important European quality and safety standards. A suitable key is already included in the delivery, so that nothing stands in the way of a quick and simple mounting. Whether for new buildings, renovations or replacements, the room door lock offers a reliable and visually appealing solution for daily use.
This text is machine translated.