The slide-in lock is the reliable solution for locked indoor doors.
It was developed especially for use with profile cylinders and is suitable Ideal for rooms where privacy and additional security are required - such as offices, study or private living areas. Thanks to the practical DIN left/right usability through the folding head the lock can be flexibly inserted in almost every door. The assembly is uncomplicated and ideal for both new buildings and renovations. The high-quality round cuff from stainless steel with 20 mm width provides not only an attractive appearance, but also for a long-lasting and robust use. With standardized dimensions (internal dimensions 55 mm, distance 72 mm, square 8 mm) the plug-in lock has versatile uses and is compatible with many common doors. The tested quality according to EN12209:2016 underlines the reliability in daily use.
This text is machine translated.