The slide-in lock is a reliable and versatile solution for all common indoor doors.
Because of its well thought-out design and the use of durable materials, the Ideal lock is suitable for daily use in living rooms, offices or commercial objects. A special feature is the universal applicability. Thanks to the folding head, the lock can be used both for doors attached to DIN right as well as DIN left. This simplifies not only the selection but also the mounting considerably.
The high-quality round tulip made of stainless steel with a width of 20 mm provides a modern look and enables a clean integration into the door. At the same time, aluminum traps and bars ensure reliable and smooth-running function. With its standardized dimensions – 55 mm pitch, 72 mm distance and 8 mm square – the lock is perfectly suited to standard room doors and can be easily replaced or retrofitted. The slide-in lock is delivered including key and is immediately ready for use.
This text is machine translated.