The slide in lock is the practical and reliable solution for interior and bathroom doors.
Thanks to the special BATHROOM perforation, it is suited for WC and room doors and offers a secure and comfortable locking in everyday life. The high-quality round cuff from stainless steel (20 mm) gives the lock a modern look and enables a clean integration in different door designs.
At the same time, the robust structure provides for a long life. By the turnable fall head, the lock can be used flexibly for DIN left and right. This considerably simplifies the installation and makes it versatile – Ideal for renovations or new buildings. With dimensions according to the standard (center hole 55 mm, distance 78 mm, square 8 mm) the lock fits into many standard room doors. In addition, it is tested according to EN12209:2016 and stands for tested quality and reliability.
This text is machine translated.