The Basi brand room door lock is suitable for all common interior doors (wooden doors) that are to be fitted with a toilet lock.
A particular highlight is the rotating latch, with which you can change the direction of the stopper in a jiffy. The plug-in lock has a pin width of 55 mm and a distance of 78 mm. The diameter of the square socket is 8 mm. Trap, latch and cuff are made of metal and then provide the installed materials for a long durability.
About rotating the trap: To turn the trap, simply turn the lock upside down so that the safety lever does not block the trap any longer. Afterwards, simply slide the latch back and turn it 180° degrees. The castle trap jumps out and the conversion is complete.
This text is machine translated.