There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Makes it difficult to pry out the door on the belt side
With 3 massive steel pins
Material: Galvanized steel, material thickness 3mm
Dimensions: 280 x 20 mm, supplied with mounting material
Technical specifications
Product type
Dog bolts
Factory colour
Metal
Variants(All information is without VAT, plus shipping costs)
Basi 9552-0000 Dog bolts Metal
2331991
This article
Basi 9552-0001 Dog bolts Metal
2331970
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2331991 Basi 9552-0000 Dog bolts Metal
Description
BASI's BS 280 safety stand serves as an additional fuse for the doors from the outside. With 3 solid steel pins, they prevent the door on the belt side from being lever out. Suitable for wooden doors made of galvanized steel.
This text is machine translated.
Scope of delivery
Block safety device - BS 280
Description
BASI's BS 280 safety stand serves as an additional fuse for the doors from the outside. With 3 solid steel pins, they prevent the door on the belt side from being lever out. Suitable for wooden doors made of galvanized steel.
This text is machine translated.
Scope of delivery
Block safety device - BS 280
What kind of Door & Window Locks are you looking for?