The insertion of tube frame lock ES 958L is the ideal solution for modern profile frame doors made of metal or plastic.
It combines precise workmanship, high functionality and durable materials – perfect for the new construction as well as for the uncomplicated replacement of existing locks. Made from high-quality stainless steel, the lock impresses with its especially robust and robust design. The stable angular stainless steel tulip not only provides an attractive appearance, but also guarantees a permanently reliable use, even at high load in daily use.
A major advantage of the insert lock is its high flexibility during installation. Thanks to the integrated long holes in the cuff, the lock can be optimally adjusted to the existing holes. This makes it much easier to replace old locks without the need for time-consuming rework. The universal compatibility with DIN right and DIN left makes this lock particularly versatile. It can be easily used in right and left opening doors, WAS simplifies planning and installation considerably. The insert lock also convinces in every way.
The precisely manufactured latch and latch made of nickel-plated material provides for a quiet run and reliable closing function. In combination with the standardized dimensions the Ideal lock is suitable for numerous door systems.
This text is machine translated.