There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
With device for profile cylinder - 6-speed (cylinder not included in delivery)
DIN right / LEFT usable, mandrel dimension: 39 mm
Technical specifications
Product type
Rim lock
Weight
411 g
Variants(All information is without VAT, plus shipping costs)
Basi 9900-0006 Rim lock
2350022
This article
Basi 9900-0005 Rim lock
2350021
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2350022 Basi 9900-0006 Rim lock
Description
The screw-on lock from the BASI brand can be used mainly for metal doors, e.g. in the garden. The lock can be easily mounted on the gate. It is suitable for DIN left as well as DIN right - 6-speed. Mandrel dimension 39 mm. With device for profile cylinder - can be ordered separately. We recommend the profile double cylinders from the BASI V50 series.
This text is machine translated.
Description
The screw-on lock from the BASI brand can be used mainly for metal doors, e.g. in the garden. The lock can be easily mounted on the gate. It is suitable for DIN left as well as DIN right - 6-speed. Mandrel dimension 39 mm. With device for profile cylinder - can be ordered separately. We recommend the profile double cylinders from the BASI V50 series.
This text is machine translated.
What kind of Door & Window Locks are you looking for?