The ratchet cylinder can be opened normally from the outside with the suitable key. On the inside, the cylinder can be operated via a rotary knob. The knob cylinder can always be locked from the inside and opened with the key from the outside, even if the knob is locked. The cylinders are ideally suitable for front doors, apartment doors or cellar doors. The V50 cylinder is made of high-quality materials that promise a long service life and high wear resistance. The cylinder is manufactured according to EN 1303:2015. The knob cylinder is made of solid brass and comes with 3 cylinder keys. The keys have a large head and thus ensure a high grip. The cylinder is equipped with a different closing system. Only the 3 supplied keys are suitable.
This text is machine translated.