The new Basi folding lock comes with four-digit numerical code and is the perfect combination of security, comfort and flexibility. The high-quality bicycle lock was specially developed to reliably protect bicycles, pedelecs and electric bikes from theft. The six hardened steel links provide effective protection against breaking-up attempts thanks to their robust design. At the same time the plastic-covered surface sees to it that the frame of your bicycle remains free of scratches. With a generous total length of 95 cm the lock enables an easy and safe connection to different objects, even in hard-to-reach places. Despite its strength, the lock remains compact and portable. When folded, the bicycle lock measures only 21.3 x 5.9 cm and can be easily attached to the bicycle thanks to the accompanying frame bracket. The included brackets can be securely fixed either with screws or an anti-skid universal belt, so that the lock is always within reach. The handy four-digit numerical code makes it unnecessary to carry a key and still offers maximum security. Simply set the individual code and be on the go without any worries. The black design is timeless and fits perfectly on every bicycle. With the Basi folding lock, you invest in a durable, reliable product that offers safety and comfort on every trip.
Highest security with individually adjustable numeric lock: The Basi folding lock is delivered with a 4-digit numerical code, which is individually adjustable and thus offers additional protection.
Made from hardened steel with a robust plastic sheath, the lock offers a reliable theft protection. The 6 links are connected with special rivets, which effectively makes manipulation attempts more difficult.
Flexible holders: The folding lock comes with a comfortable and robust frame mount, which enables a simple fixing on the bicycle, without damaging the paint. Alternatively, the lock can be mounted to any surface using two screws.
Whether it's a bicycle, electric bike, scooter, scooter, scooter or motorcycle – the Basi folding lock can be used flexibly and provides effective protection for a multitude of vehicles and other objects that you wish to protect against theft.
Product details: Folding lock with individually adjustable numerical code, total length 950 mm, dimension folded: 213 x 59 mm, 6 hardened steel links, Material: Steel with plastic cover (scratch protection), Colour: Black.
This text is machine translated.