There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Suitable as a toy for children over 3 years of age
Technical specifications
Product type
Model car
Scale
1:50
Weight
151 g
Manufacturer part #
18-32086
Length
15 cm
Variants(All information is without VAT, plus shipping costs)
Scale
Bburago Bugatti Chiron Sport 1:18 Model car
2360680
1:18
Bburago Bugatti DIVO 1:18 Model car
2360681
1:18
Bburago Lamborghini Sian FKP 37 1:18 Model car
2360682
1:18
Bburago Lamborghini Sian FKP 37 1:18 Model car
2360683
1:18
Bburago VW Golf 1 GTI 1:24 Model car
2360684
1:24
Bburago Lamborghini Huracan Performate 1:24 Model car
2360685
1:24
Bburago Ford Capri 1:24 Model car
2360686
1:24
Bburago Lamborghini Terzo Millennio 1:24 Model car
2360687
1:24
Bburago Mercedes-Benz 300SL 1:24 Model car
2360688
1:24
Bburago LaFerrari 1:18 Model car
2360694
1:18
Description
The yellow-black Volvo construction vehicles impress through their versatile use, strong power and robust design. Bburago now brings the construction site directly into the living room with the Volvo EC220E spoon excavator. The highly detailed, original and rotatable toy model is suitable with the lifting shovel as a toy for children from 3 years of age.
This text is machine translated.
Description
The yellow-black Volvo construction vehicles impress through their versatile use, strong power and robust design. Bburago now brings the construction site directly into the living room with the Volvo EC220E spoon excavator. The highly detailed, original and rotatable toy model is suitable with the lifting shovel as a toy for children from 3 years of age.