
Highlights & Details
beafon SL230 4.5 cm (1.77") 90 g black Big Button
- Senior telephone single SIM 2G black
- 4.5 cm (1.77") 128 x 160 Pixel
- MicroSD (TransFlash) 16 GB
- Bluetooth USB connection USB type-C
- FM-Radio Speaker SMS (Short Message Service) MMS (Multimedia Message Service)
- Lithium-Ion 1000 mAh
Technical specifications
- Single SIM card slots
- NanoSIM card type
- USB-plug USB type-C
- USB Type-C charging port: Yes
- Form factor: Bars
- Product type
Big button mobile phone
- GSM standard
GSM/2G
- Factory colour
Black
- Screen size diagonal (inches)
1.77 inch
- Built-in camera
No
- Memory card slots
microSD card (up to 16 GB)
- Bluetooth
Yes
- Wi-Fi
No
- Max. talk time
5.8 h
- Standby max.
250 h
- Dim
(W x H x D) 55 x 119 x 12.6 mm
- Weight
90 g
- Connections
USB type-C
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
2.75 W
- Battery capacity
1000 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
128 x 160 Pixel
- Display (cm)
4.5 cm
- Mobile phone features
Panic button
SOS function
- NFC (Near field communication)
No
- Width
55 mm
- SIM card version
Nano SIM
- Depth
12.6 mm
- Height
119 mm
- Display properties
TFT
- Touchscreen (display)
No
- Charging method (Power Delivery)
w/o USB Power Delivery
- Type
Big Button
- Battery voltage
3.7 V
- Webcam
No
- UKCA
yes
- Built-in flashlight
no
- AC adapter included
no
- Speakerphone
yes
- Conference call
yes
- Short Message Service (SMS)
yes
- FM radio
yes
- Direct printing
yes
- Multimedia Messaging Service (MMS)
yes
- USB port
yes
- Phonebook capacity
300 Eintragungen
- Caller ID
yes
- Call waiting
yes
- Speed dialling
yes
- SOS numbers quantity
5
- Calendar
yes
- Vibrating alert
yes
- Calculator
yes
- Flash card support
yes
- Battery pack
yes
- Manual
yes
- Maximum memory card size
16 GB
- Alarm function
yes
- User guide
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729183 beafon SL230 2G Big button mobile phone Panic button, SOS function Black
Description
With model SL230 we concentrate on the essential. Easy phone calls with simple controls. With the quick access keys all the most important functions are accessed quickly and easily, such as a key lock, 3 contacts as well as call volume and a torch.
A 1.8" display shows numbers and text on large. The SOS emergency button can be freely programmed for your safety. A type C connection simplifies charging using the supplied TYPE C cable with a power plug.
This text is machine translated.




