
beafon SL260 LTE 5.59 cm (2.2") 90 g Black, silver functional telephone
Highlights & Details
- Function telephone single SIM 4G black, silver
- 5.59 cm (2.2") 176 x 220 Pixel
- MicroSD (TransFlash) 64 GB
- Bluetooth 2.1 USB connection USB type-C
- FM-Radio SMS (Short Message Service) MMS (Multimedia Message Service)
- Lithium-Ion 800 mAh
- This text is machine translated.
Technical specifications
- Display resolution 176 x 220 pixels
- Single SIM card slots
- MiniSIM card
- USB-plug USB type-C
- USB version 2.0
- USB Type-C charging port: Yes
- Form factor: Bars
- Product type
Big button mobile phone
- GSM standard
LTE/4G
GSM/2G
- Factory colour
Black
Silver
- Screen size diagonal (inches)
2.2 inch
- Built-in camera
Yes
- Memory card slots
microSD card (up to 64 GB)
- Bluetooth
Yes
- Bluetooth
2.1
- Wi-Fi
No
- Max. talk time
5.83 h
- Standby max.
250 h
- Dim
(W x H x D) 59 x 130 x 12.6 mm
- Weight
90 g
- Connections
USB type-C
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
5 W
- Battery capacity
800 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
220 x 176 Pixel
- Display (cm)
5.6 cm
- Mobile phone features
Panic button
Charging station
- Width
59 mm
- SIM card version
Mini SIM
- Depth
12.6 mm
- Height
130 mm
- Display properties
TFT
- Touchscreen (display)
No
- Charging method (Power Delivery)
w/o USB Power Delivery
- Type
Function Telephone
- Battery voltage
3.7 V
- Webcam
No
- UKCA
yes
- Built-in flashlight
yes
- AC adapter included
yes
- Conference call
yes
- Short Message Service (SMS)
yes
- FM radio
yes
- Multimedia Messaging Service (MMS)
yes
- USB port
yes
- Phonebook capacity
250 Eintragungen
- Caller ID
yes
- Microphone mute
yes
- Call waiting
yes
- Speed dialling
yes
- SOS numbers quantity
5
- Vibrating alert
yes
- Flash card support
yes
- Quick start guide
yes
- Maximum memory card size
64 GB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729181 beafon SL260 LTE Big button mobile phone Panic button, Charging station Black, Silver





