
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Big button mobile phone
LTE/4G
GSM/2G
Black
Silver
2.2 inch
Yes
microSD card (up to 64 GB)
Yes
2.1
No
5.83 h
250 h
90 g
USB type-C
0.5 W
5 W
800 mAh
Li-ion
220 x 176 Pixel
5.6 cm
Panic button
Charging station
59 mm
Mini SIM
w/o USB Power Delivery
yes
User & Safety Instructions 3729182 beafon SL260 LTE Big button mobile phone Panic button, Charging station Black, Silver