
Highlights & Details
beafon SL495 2G Big button flip top mobile phone Panic button, Charging station Black, Silver
- Beginner's telephone single SIM 2G black, silver
- 6.1 cm (2.4") 240 x 320 Pixel
- MicroSD (TransFlash) 16 GB
- Bluetooth USB connection Micro USB
- FM-Radio SMS (short message service)
- Lithium-Ion 1000 mAh
Technical specifications
- Market positioning: Senior telephone
- Single SIM card slots
- MiniSIM card
- USB-plug Micro-USB
- USB Type-C charging port: Yes
- Form factor: Hinged housing
- Keyboard layout: Alphanumeric keyboard
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
- Factory colour
Black
Silver
- Screen size diagonal (inches)
2.4 inch
- Built-in camera
Yes
- Memory card slots
microSD card (up to 16 GB)
- Bluetooth
Yes
- Wi-Fi
No
- Max. talk time
5.8 h
- Standby max.
250 h
- Dim
(W x H x D) 50.5 x 101.8 x 18.5 mm
- Weight
86 g
- Connections
Micro USB
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
2.75 W
- Battery capacity
1000 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
240 x 320 Pixel
- Display (cm)
6.1 cm
- Mobile phone features
Panic button
Charging station
- Width
50.5 mm
- SIM card version
Mini SIM
- Depth
18.5 mm
- Height
101.8 mm
- Display properties
TFT
- Touchscreen (display)
No
- Charging method (Power Delivery)
w/o USB Power Delivery
- Type
Beginner's telephone
- Webcam
No
- UKCA
yes
- Built-in flashlight
yes
- Docking station included
yes
- AC adapter included
yes
- Wireless connection
yes
- Head SAR (EU)
0.399 W/kg
- Body SAR (EU)
0.883 W/kg
- Speakerphone
yes
- Conference call
yes
- Short Message Service (SMS)
yes
- Auto-redialing
yes
- FM radio
yes
- Multimedia Messaging Service (MMS)
no
- USB port
yes
- Position location
no
- Phonebook capacity
250 Eintragungen
- Call waiting
yes
- Speed dialling
yes
- SOS numbers quantity
5
- Vibrating alert
yes
- Flash card support
yes
- Manual
yes
- Call timer
yes
- Assisted GPS (A-GPS)
no
- Call hold
yes
- Maximum memory card size
16 GB
- Big buttons
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729179 beafon SL495 2G Big button flip top mobile phone Panic button, Charging station Black, Silver
Description
The SL495 is the third device in the new SL595plus and SL595 series. With this model you get a basic mobile phone with no frills, but with all the basic functions.
In addition to the very elegant design, expect a rubberized surface for especially good grip other functions like a camera, torch, FM radio, photo contacts, loud ringtones, Keyboard announcements of the numbers as well as display of all important status messages on the front side of the device.
beafon SL495 - a basic mobile phone, which leaves nothing to be desired.
This text is machine translated.
Features
- SOS emergency button
- Bluetooth
- Camera
- Camera button
- M1/M2 direct-dial buttons
- High contrast TFT color display 2.4″
- Telephone book up to 250 contacts
- Photo contacts
- Extra loud ringtone
- Torch
- FM radio
- SMS





